


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Flange, Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 64 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 366,97000 Kč | 1 366,97 Kč |
| 10 | 1 060,37800 Kč | 10 603,78 Kč |
| 25 | 963,22880 Kč | 24 080,72 Kč |
| 50 | 897,69800 Kč | 44 884,90 Kč |
| 100 | 838,37240 Kč | 83 837,24 Kč |
| 250 | 768,54360 Kč | 192 135,90 Kč |
| Unit Price without VAT: | 1 366,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 654,03370 Kč |


