60 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3YYK-6036J

DigiKey Part Number
M3YYK-6036J-ND
Manufacturer
Manufacturer Product Number
M3YYK-6036J
Description
IDC CABLE - MPD60K/MC60G/MPD60K
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Flange, Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 234,68000 Kč1 234,68 Kč
10957,02600 Kč9 570,26 Kč
25869,03160 Kč21 725,79 Kč
50809,67020 Kč40 483,51 Kč
100755,92590 Kč75 592,59 Kč
250692,66020 Kč173 165,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 234,68000 Kč
Unit Price with VAT:1 493,96280 Kč
Alternate Color
IDC CABLE - MPD60K/MC60M/MPD60K
In-Stock: 0
Unit Price: 1 357,31000 Kč
Alternate Length
IDC CABLE - MPD60K/MC60G/MPD60K
In-Stock: 0
Unit Price: 1 117,09000 Kč
IDC CABLE - MPD60K/MC60G/MPD60K
In-Stock: 0
Unit Price: 1 164,34000 Kč