


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Flange, Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 139,35000 Kč | 1 139,35 Kč |
| 10 | 882,73500 Kč | 8 827,35 Kč |
| 25 | 801,35080 Kč | 20 033,77 Kč |
| 50 | 746,44540 Kč | 37 322,27 Kč |
| 100 | 696,72200 Kč | 69 672,20 Kč |
| 250 | 638,18800 Kč | 159 547,00 Kč |
| Unit Price without VAT: | 1 139,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 378,61350 Kč |


