


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Flange, Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 202,98000 Kč | 1 202,98 Kč |
| 10 | 932,37400 Kč | 9 323,74 Kč |
| 25 | 846,57200 Kč | 21 164,30 Kč |
| 50 | 788,69320 Kč | 39 434,66 Kč |
| 100 | 736,27600 Kč | 73 627,60 Kč |
| 250 | 674,57924 Kč | 168 644,81 Kč |
| Unit Price without VAT: | 1 202,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 455,60580 Kč |


