


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 708,89000 Kč | 708,89 Kč |
| 10 | 547,50200 Kč | 5 475,02 Kč |
| 25 | 496,24160 Kč | 12 406,04 Kč |
| 50 | 461,62840 Kč | 23 081,42 Kč |
| 100 | 430,26790 Kč | 43 026,79 Kč |
| 250 | 393,32444 Kč | 98 331,11 Kč |
| 500 | 368,45988 Kč | 184 229,94 Kč |
| Unit Price without VAT: | 708,89000 Kč |
|---|---|
| Unit Price with VAT: | 857,75690 Kč |




