26 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3YYK-2606R

DigiKey Part Number
M3YYK-2606R-ND
Manufacturer
Manufacturer Product Number
M3YYK-2606R
Description
IDC CABLE - MPD26K/MC26M/MPD26K
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Flange, Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1664,17000 Kč664,17 Kč
10512,85500 Kč5 128,55 Kč
25464,73600 Kč11 618,40 Kč
50432,24380 Kč21 612,19 Kč
100402,80250 Kč40 280,25 Kč
250368,11844 Kč92 029,61 Kč
500344,77288 Kč172 386,44 Kč
Manufacturers Standard Package
Unit Price without VAT:664,17000 Kč
Unit Price with VAT:803,64570 Kč
Alternate Color
IDC CABLE - MPD26K/MC26G/MPD26K
In-Stock: 0
Unit Price: 654,72000 Kč
Alternate Length
IDC CABLE - MPD26K/MC26M/MPD26K
In-Stock: 0
Unit Price: 765,59000 Kč
IDC CABLE - MPD26K/MC26M/MPD26K
In-Stock: 0
Unit Price: 704,90000 Kč