


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Flange, Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 681,18000 Kč | 681,18 Kč |
| 10 | 525,93700 Kč | 5 259,37 Kč |
| 25 | 476,63800 Kč | 11 915,95 Kč |
| 50 | 443,34760 Kč | 22 167,38 Kč |
| 100 | 413,17760 Kč | 41 317,76 Kč |
| 250 | 377,63980 Kč | 94 409,95 Kč |
| 500 | 353,71844 Kč | 176 859,22 Kč |
| Unit Price without VAT: | 681,18000 Kč |
|---|---|
| Unit Price with VAT: | 824,22780 Kč |




