


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Flange, Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634,56000 Kč | 634,56 Kč |
| 10 | 489,77800 Kč | 4 897,78 Kč |
| 25 | 443,76320 Kč | 11 094,08 Kč |
| 50 | 412,68620 Kč | 20 634,31 Kč |
| 100 | 384,52590 Kč | 38 452,59 Kč |
| 250 | 351,34860 Kč | 87 837,15 Kč |
| 500 | 329,01514 Kč | 164 507,57 Kč |
| Unit Price without VAT: | 634,56000 Kč |
|---|---|
| Unit Price with VAT: | 767,81760 Kč |




