20 Position Cable Assembly Rectangular Plug to Plug 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Plug to Plug 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M3YYK-2040K

DigiKey Part Number
M3YYK-2040K-ND
Manufacturer
Manufacturer Product Number
M3YYK-2040K
Description
IDC CABLE - MPD20K/MC20F/MPD20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Plug to Plug 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.34' (1.02m)
Manufacturer
3M
Features
Flange, Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Twisted Pair (Flat)
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Plug
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1712,25000 Kč712,25 Kč
10550,08500 Kč5 500,85 Kč
25498,59320 Kč12 464,83 Kč
50463,81640 Kč23 190,82 Kč
100432,31730 Kč43 231,73 Kč
250395,20336 Kč98 800,84 Kč
500370,22582 Kč185 112,91 Kč
Manufacturers Standard Package
Unit Price without VAT:712,25000 Kč
Unit Price with VAT:861,82250 Kč
Alternate Length
IDC CABLE - MPD20K/MC20F/MPD20K
In-Stock: 0
Unit Price: 639,18000 Kč
Assembly Component