


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Flange, Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,25000 Kč | 566,25 Kč |
| 10 | 436,70300 Kč | 4 367,03 Kč |
| 25 | 395,53800 Kč | 9 888,45 Kč |
| 50 | 367,72660 Kč | 18 386,33 Kč |
| 100 | 342,51720 Kč | 34 251,72 Kč |
| 250 | 312,81480 Kč | 78 203,70 Kč |
| 500 | 292,81770 Kč | 146 408,85 Kč |
| Unit Price without VAT: | 566,25000 Kč |
|---|---|
| Unit Price with VAT: | 685,16250 Kč |


