M3YYK-10 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3YYK-10 T
Part Number Breakdown 3M 1or3

M3YYK-1020K

DigiKey Part Number
M3YYK-1020K-ND
Manufacturer
Manufacturer Product Number
M3YYK-1020K
Description
IDC CABLE - MPD10K/MC10F/MPD10K
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Plug 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
Flange, Polarizing Key, Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1408,58000 Kč408,58 Kč
10314,46600 Kč3 144,66 Kč
25284,53720 Kč7 113,43 Kč
50264,30800 Kč13 215,40 Kč
100245,96500 Kč24 596,50 Kč
250224,33996 Kč56 084,99 Kč
500209,77504 Kč104 887,52 Kč
1 000197,30986 Kč197 309,86 Kč
Manufacturers Standard Package
Unit Price without VAT:408,58000 Kč
Unit Price with VAT:494,38180 Kč
Alternate Length
IDC CABLE - MPD10K/MC10F/MPD10K
In-Stock: 0
Unit Price: 447,10000 Kč