


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 936,09000 Kč | 936,09 Kč |
| 10 | 724,22100 Kč | 7 242,21 Kč |
| 25 | 657,02760 Kč | 16 425,69 Kč |
| 50 | 611,66760 Kč | 30 583,38 Kč |
| 100 | 570,58290 Kč | 57 058,29 Kč |
| 250 | 522,20516 Kč | 130 551,29 Kč |
| Unit Price without VAT: | 936,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 132,66890 Kč |




