


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 981,87000 Kč | 981,87 Kč |
| 10 | 759,93900 Kč | 7 599,39 Kč |
| 25 | 689,52400 Kč | 17 238,10 Kč |
| 50 | 642,00540 Kč | 32 100,27 Kč |
| 100 | 598,97000 Kč | 59 897,00 Kč |
| 250 | 548,29724 Kč | 137 074,31 Kč |
| Unit Price without VAT: | 981,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 188,06270 Kč |




