


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 814,72000 Kč | 814,72 Kč |
| 10 | 629,83500 Kč | 6 298,35 Kč |
| 25 | 571,12040 Kč | 14 278,01 Kč |
| 50 | 531,48460 Kč | 26 574,23 Kč |
| 100 | 495,58220 Kč | 49 558,22 Kč |
| 250 | 453,29224 Kč | 113 323,06 Kč |
| Unit Price without VAT: | 814,72000 Kč |
|---|---|
| Unit Price with VAT: | 985,81120 Kč |




