


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 36 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 814,41000 Kč | 814,41 Kč |
| 10 | 629,52300 Kč | 6 295,23 Kč |
| 25 | 570,84840 Kč | 14 271,21 Kč |
| 50 | 531,24380 Kč | 26 562,19 Kč |
| 100 | 495,36610 Kč | 49 536,61 Kč |
| 250 | 453,10992 Kč | 113 277,48 Kč |
| Unit Price without VAT: | 814,41000 Kč |
|---|---|
| Unit Price with VAT: | 985,43610 Kč |




