36 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3WWK-3606J

DigiKey Part Number
M3WWK-3606J-ND
Manufacturer
Manufacturer Product Number
M3WWK-3606J
Description
IDC CABLE - MPL36K/MC37G/MPL36K
Customer Reference
Detailed Description
36 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
3M
Features
Flange, Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Plug
Cable Termination
IDC
Number of Positions
36
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1658,41000 Kč658,41 Kč
10508,35300 Kč5 083,53 Kč
25460,66480 Kč11 516,62 Kč
50428,45540 Kč21 422,77 Kč
100399,26810 Kč39 926,81 Kč
250364,88448 Kč91 221,12 Kč
500341,74240 Kč170 871,20 Kč
Manufacturers Standard Package
Unit Price without VAT:658,41000 Kč
Unit Price with VAT:796,67610 Kč
Alternate Color
IDC CABLE - MPL36K/MC37M/MPL36K
In-Stock: 0
Unit Price: 671,96000 Kč
Alternate Length
IDC CABLE - MPL36K/MC37G/MPL36K
In-Stock: 0
Unit Price: 734,74000 Kč
IDC CABLE - MPL36K/MC37G/MPL36K
In-Stock: 0
Unit Price: 689,07000 Kč
Assembly Component