


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 768,95000 Kč | 768,95 Kč |
| 10 | 594,24300 Kč | 5 942,43 Kč |
| 25 | 538,74160 Kč | 13 468,54 Kč |
| 50 | 501,27680 Kč | 25 063,84 Kč |
| 100 | 467,33360 Kč | 46 733,36 Kč |
| 250 | 427,35128 Kč | 106 837,82 Kč |
| 500 | 400,44656 Kč | 200 223,28 Kč |
| Unit Price without VAT: | 768,95000 Kč |
|---|---|
| Unit Price with VAT: | 930,42950 Kč |


