


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,57000 Kč | 470,57 Kč |
| 10 | 399,84400 Kč | 3 998,44 Kč |
| 25 | 374,79760 Kč | 9 369,94 Kč |
| 50 | 356,91140 Kč | 17 845,57 Kč |
| 100 | 339,88410 Kč | 33 988,41 Kč |
| 250 | 318,62448 Kč | 79 656,12 Kč |
| 500 | 303,43538 Kč | 151 717,69 Kč |
| Unit Price without VAT: | 470,57000 Kč |
|---|---|
| Unit Price with VAT: | 569,38970 Kč |


