


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,32000 Kč | 387,32 Kč |
| 10 | 298,08900 Kč | 2 980,89 Kč |
| 25 | 269,66720 Kč | 6 741,68 Kč |
| 50 | 250,46140 Kč | 12 523,07 Kč |
| 100 | 233,04670 Kč | 23 304,67 Kč |
| 250 | 212,51152 Kč | 53 127,88 Kč |
| 500 | 198,68210 Kč | 99 341,05 Kč |
| 1 000 | 186,17462 Kč | 186 174,62 Kč |
| Unit Price without VAT: | 387,32000 Kč |
|---|---|
| Unit Price with VAT: | 468,65720 Kč |


