


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 117,93000 Kč | 1 117,93 Kč |
| 10 | 866,00000 Kč | 8 660,00 Kč |
| 25 | 786,10640 Kč | 19 652,66 Kč |
| 50 | 732,20440 Kč | 36 610,22 Kč |
| 100 | 683,39250 Kč | 68 339,25 Kč |
| 250 | 625,92604 Kč | 156 481,51 Kč |
| Unit Price without VAT: | 1 117,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 352,69530 Kč |



