


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 960,66000 Kč | 960,66 Kč |
| 10 | 743,37100 Kč | 7 433,71 Kč |
| 25 | 674,44720 Kč | 16 861,18 Kč |
| 50 | 627,92840 Kč | 31 396,42 Kč |
| 100 | 585,80010 Kč | 58 580,01 Kč |
| 250 | 536,18896 Kč | 134 047,24 Kč |
| Unit Price without VAT: | 960,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 162,39860 Kč |



