


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 782,39000 Kč | 782,39 Kč |
| 10 | 604,61600 Kč | 6 046,16 Kč |
| 25 | 548,18200 Kč | 13 704,55 Kč |
| 50 | 510,08340 Kč | 25 504,17 Kč |
| 100 | 475,56690 Kč | 47 556,69 Kč |
| 250 | 434,91224 Kč | 108 728,06 Kč |
| 500 | 407,59092 Kč | 203 795,46 Kč |
| Unit Price without VAT: | 782,39000 Kč |
|---|---|
| Unit Price with VAT: | 946,69190 Kč |



