26 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M3UYK-2640K

DigiKey Part Number
M3UYK-2640K-ND
Manufacturer
Manufacturer Product Number
M3UYK-2640K
Description
IDC CABLE - MKS26K/MC26F/MPD26K
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug)
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1704,48000 Kč704,48 Kč
10544,07900 Kč5 440,79 Kč
25493,12560 Kč12 328,14 Kč
50458,72240 Kč22 936,12 Kč
100427,54870 Kč42 754,87 Kč
250390,82988 Kč97 707,47 Kč
500366,11482 Kč183 057,41 Kč
Manufacturers Standard Package
Unit Price without VAT:704,48000 Kč
Unit Price with VAT:852,42080 Kč
Alternate Length
IDC CABLE - MKS26K/MC26F/MPD26K
In-Stock: 0
Unit Price: 609,15000 Kč
IDC CABLE - MKS26K/MC26F/MPD26K
In-Stock: 0
Unit Price: 798,34000 Kč