


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,93000 Kč | 532,93 Kč |
| 10 | 410,95200 Kč | 4 109,52 Kč |
| 25 | 372,13480 Kč | 9 303,37 Kč |
| 50 | 345,91260 Kč | 17 295,63 Kč |
| 100 | 322,14710 Kč | 32 214,71 Kč |
| 250 | 294,14252 Kč | 73 535,63 Kč |
| 500 | 275,28546 Kč | 137 642,73 Kč |
| Unit Price without VAT: | 532,93000 Kč |
|---|---|
| Unit Price with VAT: | 644,84530 Kč |




