


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,88000 Kč | 510,88 Kč |
| 10 | 393,75400 Kč | 3 937,54 Kč |
| 25 | 356,52080 Kč | 8 913,02 Kč |
| 50 | 331,36520 Kč | 16 568,26 Kč |
| 100 | 308,56350 Kč | 30 856,35 Kč |
| 250 | 281,68900 Kč | 70 422,25 Kč |
| 500 | 263,59546 Kč | 131 797,73 Kč |
| Unit Price without VAT: | 510,88000 Kč |
|---|---|
| Unit Price with VAT: | 618,16480 Kč |




