


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,76000 Kč | 516,76 Kč |
| 10 | 398,37400 Kč | 3 983,74 Kč |
| 25 | 360,71200 Kč | 9 017,80 Kč |
| 50 | 335,27500 Kč | 16 763,75 Kč |
| 100 | 312,21090 Kč | 31 221,09 Kč |
| 250 | 285,03440 Kč | 71 258,60 Kč |
| 500 | 266,73466 Kč | 133 367,33 Kč |
| Unit Price without VAT: | 516,76000 Kč |
|---|---|
| Unit Price with VAT: | 625,27960 Kč |



