


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,31000 Kč | 443,31 Kč |
| 10 | 341,36800 Kč | 3 413,68 Kč |
| 25 | 308,95520 Kč | 7 723,88 Kč |
| 50 | 287,04620 Kč | 14 352,31 Kč |
| 100 | 267,18550 Kč | 26 718,55 Kč |
| 250 | 243,77332 Kč | 60 943,33 Kč |
| 500 | 228,00770 Kč | 114 003,85 Kč |
| Unit Price without VAT: | 443,31000 Kč |
|---|---|
| Unit Price with VAT: | 536,40510 Kč |




