


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,26000 Kč | 414,26 Kč |
| 10 | 318,88600 Kč | 3 188,86 Kč |
| 25 | 288,54480 Kč | 7 213,62 Kč |
| 50 | 268,03800 Kč | 13 401,90 Kč |
| 100 | 249,44460 Kč | 24 944,46 Kč |
| 250 | 227,52524 Kč | 56 881,31 Kč |
| 500 | 212,76414 Kč | 106 382,07 Kč |
| 1 000 | 200,38674 Kč | 200 386,74 Kč |
| Unit Price without VAT: | 414,26000 Kč |
|---|---|
| Unit Price with VAT: | 501,25460 Kč |




