


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 866,38000 Kč | 866,38 Kč |
| 10 | 670,02500 Kč | 6 700,25 Kč |
| 25 | 607,69880 Kč | 15 192,47 Kč |
| 50 | 565,62320 Kč | 28 281,16 Kč |
| 100 | 527,51180 Kč | 52 751,18 Kč |
| 250 | 482,62308 Kč | 120 655,77 Kč |
| Unit Price without VAT: | 866,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 048,31980 Kč |




