


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 101,98000 Kč | 1 101,98 Kč |
| 10 | 853,59000 Kč | 8 535,90 Kč |
| 25 | 774,80120 Kč | 19 370,03 Kč |
| 50 | 721,63820 Kč | 36 081,91 Kč |
| 100 | 673,50250 Kč | 67 350,25 Kč |
| 250 | 616,83220 Kč | 154 208,05 Kč |
| Unit Price without VAT: | 1 101,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 333,39580 Kč |



