


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 843,70000 Kč | 843,70 Kč |
| 10 | 652,28200 Kč | 6 522,82 Kč |
| 25 | 591,54720 Kč | 14 788,68 Kč |
| 50 | 550,55080 Kč | 27 527,54 Kč |
| 100 | 513,41370 Kč | 51 341,37 Kč |
| 250 | 469,67404 Kč | 117 418,51 Kč |
| Unit Price without VAT: | 843,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 020,87700 Kč |




