34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3UUK-3406R

DigiKey Part Number
M3UUK-3406R-ND
Manufacturer
Manufacturer Product Number
M3UUK-3406R
Description
IDC CABLE - MKS34K/MC34M/MKS34K
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1479,38000 Kč479,38 Kč
10369,37600 Kč3 693,76 Kč
25334,37200 Kč8 359,30 Kč
50310,72840 Kč15 536,42 Kč
100289,29570 Kč28 929,57 Kč
250264,03220 Kč66 008,05 Kč
500247,02216 Kč123 511,08 Kč
Manufacturers Standard Package
Unit Price without VAT:479,38000 Kč
Unit Price with VAT:580,04980 Kč
Alternate Color
IDC CABLE - MKS34K/MC34G/MKS34K
In-Stock: 0
Unit Price: 468,05000 Kč
Alternate Length
IDC CABLE - MKS34K/MC34M/MKS34K
In-Stock: 0
Unit Price: 531,04000 Kč
IDC CABLE - MKS34K/MC34M/MKS34K
In-Stock: 0
Unit Price: 607,68000 Kč