


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,68000 Kč | 569,68 Kč |
| 10 | 439,34100 Kč | 4 393,41 Kč |
| 25 | 397,92040 Kč | 9 948,01 Kč |
| 50 | 369,95120 Kč | 18 497,56 Kč |
| 100 | 344,60030 Kč | 34 460,03 Kč |
| 250 | 314,72644 Kč | 78 681,61 Kč |
| 500 | 294,61580 Kč | 147 307,90 Kč |
| Unit Price without VAT: | 569,68000 Kč |
|---|---|
| Unit Price with VAT: | 689,31280 Kč |




