


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,60000 Kč | 458,60 Kč |
| 10 | 353,27000 Kč | 3 532,70 Kč |
| 25 | 319,76600 Kč | 7 994,15 Kč |
| 50 | 297,11760 Kč | 14 855,88 Kč |
| 100 | 276,58780 Kč | 27 658,78 Kč |
| 250 | 252,38924 Kč | 63 097,31 Kč |
| 500 | 236,09312 Kč | 118 046,56 Kč |
| Unit Price without VAT: | 458,60000 Kč |
|---|---|
| Unit Price with VAT: | 554,90600 Kč |




