


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,86000 Kč | 417,86 Kč |
| 10 | 321,79400 Kč | 3 217,94 Kč |
| 25 | 291,19200 Kč | 7 279,80 Kč |
| 50 | 270,50460 Kč | 13 525,23 Kč |
| 100 | 251,74710 Kč | 25 174,71 Kč |
| 250 | 229,63748 Kč | 57 409,37 Kč |
| 500 | 214,74654 Kč | 107 373,27 Kč |
| 1 000 | 202,47657 Kč | 202 476,57 Kč |
| Unit Price without VAT: | 417,86000 Kč |
|---|---|
| Unit Price with VAT: | 505,61060 Kč |




