


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,25000 Kč | 329,25 Kč |
| 10 | 253,21500 Kč | 2 532,15 Kč |
| 25 | 228,97040 Kč | 5 724,26 Kč |
| 50 | 212,57540 Kč | 10 628,77 Kč |
| 100 | 197,70880 Kč | 19 770,88 Kč |
| 250 | 180,17544 Kč | 45 043,86 Kč |
| 500 | 168,36322 Kč | 84 181,61 Kč |
| 1 000 | 157,68049 Kč | 157 680,49 Kč |
| Unit Price without VAT: | 329,25000 Kč |
|---|---|
| Unit Price with VAT: | 398,39250 Kč |




