


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,53000 Kč | 391,53 Kč |
| 10 | 301,43600 Kč | 3 014,36 Kč |
| 25 | 272,70680 Kč | 6 817,67 Kč |
| 50 | 253,29040 Kč | 12 664,52 Kč |
| 100 | 235,68420 Kč | 23 568,42 Kč |
| 250 | 214,92724 Kč | 53 731,81 Kč |
| 500 | 200,94540 Kč | 100 472,70 Kč |
| 1 000 | 188,30320 Kč | 188 303,20 Kč |
| Unit Price without VAT: | 391,53000 Kč |
|---|---|
| Unit Price with VAT: | 473,75130 Kč |



