


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,20000 Kč | 286,20 Kč |
| 10 | 219,91200 Kč | 2 199,12 Kč |
| 25 | 198,77560 Kč | 4 969,39 Kč |
| 50 | 184,48000 Kč | 9 224,00 Kč |
| 100 | 171,51170 Kč | 17 151,17 Kč |
| 250 | 156,21672 Kč | 39 054,18 Kč |
| 500 | 145,91132 Kč | 72 955,66 Kč |
| 1 000 | 136,58863 Kč | 136 588,63 Kč |
| Unit Price without VAT: | 286,20000 Kč |
|---|---|
| Unit Price with VAT: | 346,30200 Kč |




