


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 117,93000 Kč | 1 117,93 Kč |
| 10 | 866,00000 Kč | 8 660,00 Kč |
| 25 | 786,10640 Kč | 19 652,66 Kč |
| 50 | 732,20440 Kč | 36 610,22 Kč |
| 100 | 683,39250 Kč | 68 339,25 Kč |
| 250 | 625,92604 Kč | 156 481,51 Kč |
| Unit Price without VAT: | 1 117,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 352,69530 Kč |



