


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 980,61000 Kč | 980,61 Kč |
| 10 | 758,99400 Kč | 7 589,94 Kč |
| 25 | 688,65880 Kč | 17 216,47 Kč |
| 50 | 641,20340 Kč | 32 060,17 Kč |
| 100 | 598,21620 Kč | 59 821,62 Kč |
| 250 | 547,60180 Kč | 136 900,45 Kč |
| Unit Price without VAT: | 980,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 186,53810 Kč |




