50 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3URK-5036R

DigiKey Part Number
M3URK-5036R-ND
Manufacturer
Manufacturer Product Number
M3URK-5036R
Description
IDC CABLE - MKS50K/MC50M/MPR50K
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 024,70000 Kč1 024,70 Kč
10793,36700 Kč7 933,67 Kč
25719,96280 Kč17 999,07 Kč
50670,42840 Kč33 521,42 Kč
100625,56820 Kč62 556,82 Kč
250572,75152 Kč143 187,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 024,70000 Kč
Unit Price with VAT:1 239,88700 Kč
Alternate Color
IDC CABLE - MKS50K/MC50G/MPR50K
In-Stock: 0
Unit Price: 919,08000 Kč
Alternate Length
IDC CABLE - MKS50K/MC50M/MPR50K
In-Stock: 0
Unit Price: 835,72000 Kč
IDC CABLE - MKS50K/MC50M/MPR50K
In-Stock: 0
Unit Price: 911,94000 Kč