50 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3URK-5018J

DigiKey Part Number
M3URK-5018J-ND
Manufacturer
Manufacturer Product Number
M3URK-5018J
Description
IDC CABLE - MKS50K/MC50G/MPR50K
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1858,61000 Kč858,61 Kč
10663,89400 Kč6 638,94 Kč
25602,12200 Kč15 053,05 Kč
50560,41980 Kč28 020,99 Kč
100522,64020 Kč52 264,02 Kč
250478,14964 Kč119 537,41 Kč
Manufacturers Standard Package
Unit Price without VAT:858,61000 Kč
Unit Price with VAT:1 038,91810 Kč
Alternate Color
IDC CABLE - MKS50K/MC50M/MPR50K
In-Stock: 0
Unit Price: 911,94000 Kč
Alternate Length
IDC CABLE - MKS50K/MC50G/MPR50K
In-Stock: 0
Unit Price: 817,87000 Kč
IDC CABLE - MKS50K/MC50G/MPR50K
In-Stock: 0
Unit Price: 919,08000 Kč