


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 007,69000 Kč | 1 007,69 Kč |
| 10 | 780,11800 Kč | 7 801,18 Kč |
| 25 | 707,89280 Kč | 17 697,32 Kč |
| 50 | 659,16080 Kč | 32 958,04 Kč |
| 100 | 615,02300 Kč | 61 502,30 Kč |
| 250 | 563,05380 Kč | 140 763,45 Kč |
| Unit Price without VAT: | 1 007,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 219,30490 Kč |



