34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3URK-3436R

DigiKey Part Number
M3URK-3436R-ND
Manufacturer
Manufacturer Product Number
M3URK-3436R
Description
IDC CABLE - MKS34K/MC34M/MPR34K
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1807,58000 Kč807,58 Kč
10624,33400 Kč6 243,34 Kč
25566,11440 Kč14 152,86 Kč
50526,81460 Kč26 340,73 Kč
100491,21460 Kč49 121,46 Kč
250449,28328 Kč112 320,82 Kč
Manufacturers Standard Package
Unit Price without VAT:807,58000 Kč
Unit Price with VAT:977,17180 Kč
Alternate Color
IDC CABLE - MKS34K/MC34G/MPR34K
In-Stock: 0
Unit Price: 743,75000 Kč
Alternate Length
IDC CABLE - MKS34K/MC34M/MPR34K
In-Stock: 0
Unit Price: 683,90000 Kč
IDC CABLE - MKS34K/MC34M/MPR34K
In-Stock: 0
Unit Price: 733,67000 Kč