


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 800,32000 Kč | 800,32 Kč |
| 10 | 618,61700 Kč | 6 186,17 Kč |
| 25 | 560,91520 Kč | 14 022,88 Kč |
| 50 | 521,96420 Kč | 26 098,21 Kč |
| 100 | 486,67180 Kč | 48 667,18 Kč |
| 250 | 445,10816 Kč | 111 277,04 Kč |
| 500 | 417,95702 Kč | 208 978,51 Kč |
| Unit Price without VAT: | 800,32000 Kč |
|---|---|
| Unit Price with VAT: | 968,38720 Kč |



