24 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3URK-2406J

DigiKey Part Number
M3URK-2406J-ND
Manufacturer
Manufacturer Product Number
M3URK-2406J
Description
IDC CABLE - MKS24K/MC24G/MPR24K
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1481,27000 Kč481,27 Kč
10370,84600 Kč3 708,46 Kč
25335,71600 Kč8 392,90 Kč
50311,97560 Kč15 598,78 Kč
100290,46110 Kč29 046,11 Kč
250265,09976 Kč66 274,94 Kč
500248,02166 Kč124 010,83 Kč
Manufacturers Standard Package
Unit Price without VAT:481,27000 Kč
Unit Price with VAT:582,33670 Kč
Alternate Color
IDC CABLE - MKS24K/MC24M/MPR24K
In-Stock: 0
Unit Price: 490,30000 Kč
Alternate Length
IDC CABLE - MKS24K/MC24G/MPR24K
In-Stock: 0
Unit Price: 502,06000 Kč
IDC CABLE - MKS24K/MC24G/MPR24K
In-Stock: 0
Unit Price: 532,93000 Kč