20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3URK-2006R

DigiKey Part Number
M3URK-2006R-ND
Manufacturer
Manufacturer Product Number
M3URK-2006R
Description
IDC CABLE - MKS20K/MC20M/MPR20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1457,13000 Kč457,13 Kč
10352,15700 Kč3 521,57 Kč
25318,74960 Kč7 968,74 Kč
50296,17680 Kč14 808,84 Kč
100275,70790 Kč27 570,79 Kč
250251,58292 Kč62 895,73 Kč
500235,33886 Kč117 669,43 Kč
Manufacturers Standard Package
Unit Price without VAT:457,13000 Kč
Unit Price with VAT:553,12730 Kč
Alternate Color
IDC CABLE - MKS20K/MC20G/MPR20K
In-Stock: 0
Unit Price: 449,57000 Kč
Alternate Length
IDC CABLE - MKS20K/MC20M/MPR20K
In-Stock: 0
Unit Price: 489,88000 Kč
IDC CABLE - MKS20K/MC20M/MPR20K
In-Stock: 0
Unit Price: 538,39000 Kč