


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,01000 Kč | 421,01 Kč |
| 10 | 324,20900 Kč | 3 242,09 Kč |
| 25 | 293,38400 Kč | 7 334,60 Kč |
| 50 | 272,54560 Kč | 13 627,28 Kč |
| 100 | 253,65160 Kč | 25 365,16 Kč |
| 250 | 231,38200 Kč | 57 845,50 Kč |
| 500 | 216,38272 Kč | 108 191,36 Kč |
| 1 000 | 204,16397 Kč | 204 163,97 Kč |
| Unit Price without VAT: | 421,01000 Kč |
|---|---|
| Unit Price with VAT: | 509,42210 Kč |




