40 Position Cable Assembly Rectangular Socket to Card Edge 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Card Edge 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M3UGK-4040K

DigiKey Part Number
M3UGK-4040K-ND
Manufacturer
Manufacturer Product Number
M3UGK-4040K
Description
IDC CABLE - MKS40K/MC40F/MCS40K
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Card Edge 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.34' (1.02m)
Manufacturer
3M
Features
Polarizing Key, Strain Relief (Socket); Flange (Card Edge)
Packaging
Bulk
Color
Multiple, Twisted Pair (Flat)
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Card Edge
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1808,21000 Kč808,21 Kč
10624,67000 Kč6 246,70 Kč
25566,42520 Kč14 160,63 Kč
50527,10860 Kč26 355,43 Kč
100491,48970 Kč49 148,97 Kč
250449,53696 Kč112 384,24 Kč
Manufacturers Standard Package
Unit Price without VAT:808,21000 Kč
Unit Price with VAT:977,93410 Kč
Alternate Length
IDC CABLE - MKS40K/MC40F/MCS40K
In-Stock: 0
Unit Price: 950,16000 Kč
IDC CABLE - MKS40K/MC40F/MCS40K
In-Stock: 0
Unit Price: 663,33000 Kč
Assembly Component