


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief (Socket); Flange (Card Edge) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,75000 Kč | 303,75 Kč |
| 10 | 269,31400 Kč | 2 693,14 Kč |
| 25 | 258,96560 Kč | 6 474,14 Kč |
| 50 | 248,60480 Kč | 12 430,24 Kč |
| 100 | 234,79380 Kč | 23 479,38 Kč |
| 250 | 214,07596 Kč | 53 518,99 Kč |
| 500 | 200,26506 Kč | 100 132,53 Kč |
| 1 000 | 183,69135 Kč | 183 691,35 Kč |
| Unit Price without VAT: | 303,75000 Kč |
|---|---|
| Unit Price with VAT: | 367,53750 Kč |




